Phoenix Contact

RS Stock No.:
1372253
Mfr. Prt No.:
0803975
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1372253
Product description Phoenix Contact
Manufacturer / Brand Phoenix Contact
Manufacturer part number 0803975
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
RS stock number 1372253
Product description Phoenix Contact
Manufacturer / Brand Phoenix Contact
Manufacturer part number 0803975

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Markers

THERMOFOX Equipment Marking Labels

The MM-EMLC and MM-EML are self-adhesive equipment marking labels for use with the THERMOFOX hand held printer.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits

• Silver with black imprint or white with black imprint
• Free from silicone, halogen, and cadmium
• Acrylic adhesive
• RoHS compliant
• Wipe resistance DIN EN 61010-1 (VDE 0411-1)

MM-EMLC self-adhesive labels

• Polyamide
• 0 °C to +80 °C
• 6 m continuous material

MM-EML self-adhesive labels

• Polyester
• -40 °C to +149 °C
• 8 m continuous material


Specifications

Attribute Value
Brand Phoenix Contact
Accessory Type Label
Label Colour Silver
Series MM-EML (EX12)R C1 SR/BK
Font Colour Black
Quantity 1
Width 12 mm
Label Material Polyester
Length 8 m
For Use With Thermofox
Checking stock...
IDR
294,216.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1294,216.45
*price per unit indicative
"Phoenix Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda