Molex, 95503 Female RJ11 Connector

RS Stock No.:
8223220
Mfr. Prt No.:
95503-2661
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8223220
Product description Molex, 95503 Female RJ11 Connector
Manufacturer / Brand Molex
Manufacturer part number 95503-2661
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
RS stock number 8223220
Product description Molex, 95503 Female RJ11 Connector
Manufacturer / Brand Molex
Manufacturer part number 95503-2661

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IE


Product Details

Molex 95503 Series Cat 3 PCB Mount Vertical Standard Profile RJ Modular Jacks

95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (15.7 mm in height), industry standard footprint. These 95503 series cat 3 modular jacks have PCB location and retention and high reliability gold plated square contacts. The through hole PCB mounting RJ modular jacks are also SMT compatible. All models are highly reliable and excellent quality.

APPROVALS : UL recognised component; CSA cerfified


Specifications

Attribute Value
Brand Molex
Depth 15.08 mm
Connector Type Modular Jack
Series 95503
Length 12.7 mm
Orientation Straight
Series Number 2661
Width 13.21 mm
Number of Ways 6
Contact Plating Gold
Shield Type Unshielded
Ethernet Connector Type RJ11 Connector
Contact Material Copper Alloy
Gender Female
Mounting Type Through Hole
Checking stock...
IDR
24,124.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
124,124.70
*price per unit indicative
"Molex, 95503 Female RJ11 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda