SMC AF series 5μm G 3/8 0.1MPa to 1 MPa, 1.5 MPa Pneumatic Filter with Automatic drain

RS Stock No.:
7831804
Mfr. Prt No.:
AF30-F03D-A
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7831804
Product description SMC AF series 5μm G 3/8 0.1MPa to 1 MPa, 1.5 MPa Pneumatic Filter with Automatic drain
Manufacturer / Brand SMC
Manufacturer part number AF30-F03D-A
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
RS stock number 7831804
Product description SMC AF series 5μm G 3/8 0.1MPa to 1 MPa, 1.5 MPa Pneumatic Filter with Automatic drain
Manufacturer / Brand SMC
Manufacturer part number AF30-F03D-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Modular Air Filter AF30 Series

SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl guards now being transparent, users can monitor from any angle.

Modular connection
Polycarbonate bowl


Specifications

Attribute Value
Brand SMC
Drain Type Automatic
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Manufacturer Series AF
Port Connection Thread Standard G
Maximum Operating Pressure 1 MPa, 1.5 MPa
Minimum Operating Pressure 0.1 MPa
Filtration Size 5 µm
Port Connection G 3/8
Port Connection Thread Size 3/8 in
Checking stock...
IDR
966,456.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1966,456.46
*price per unit indicative
"SMC AF series 5μm G 3/8 0.1MPa to 1 MPa, 1.5 MPa Pneumatic Filter with Automatic drain" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda