Finder, 24V ac/dc Coil Non-Latching Relay 4NO, 25A Switching Current DIN Rail, 4 Pole, 22.34.0.024.4320

RS Stock No.:
7892724
Mfr. Prt No.:
22.34.0.024.4320
Brand:
Finder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7892724
Product description Finder, 24V ac/dc Coil Non-Latching Relay 4NO, 25A Switching Current DIN Rail, 4 Pole, 22.34.0.024.4320
Manufacturer / Brand Finder
Manufacturer part number 22.34.0.024.4320
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
RS stock number 7892724
Product description Finder, 24V ac/dc Coil Non-Latching Relay 4NO, 25A Switching Current DIN Rail, 4 Pole, 22.34.0.024.4320
Manufacturer / Brand Finder
Manufacturer part number 22.34.0.024.4320

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

22 Series - Modular Monostable Relays

25 A modular contactors, available in 2/4 pole

Continuous duty for the coil and contactors
AC/DC silent coil (with varistor protection)
Mechanical and LED indicators as standard
Protective separation (reinforced insulation) between coil and contacts
35 mm rail (EN 60715) mount
Compliant with EN 6109 : 2009


Specifications

Attribute Value
Brand Finder
Height 84 mm
Coil Power 2.2 W
Coil Resistance 41 (ac) Ω, 460 (dc) Ω
Length 35 mm
Maximum Switching Power AC 6.25 kVA
Contact Configuration 4NO
Terminal Type Screw
Number of Poles 4
Series 22 Series
Isolation Coil To Contact 6 kV
Coil Voltage 24 V ac/dc
Mounting Type DIN Rail
Switching Current 25 A
Depth 60.8 mm
Maximum Switching Voltage AC 440 V
Checking stock...
IDR
796,219.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1796,219.99
*price per unit indicative
"Finder, 24V ac/dc Coil Non-Latching Relay 4NO, 25A Switching Current DIN Rail, 4 Pole, 22.34.0.024.4320" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products