SMC G 3/4 Pneumatic Air Lubricator 1 MPa, 1.5 MPa

RS Stock No.:
7832132
Mfr. Prt No.:
AL40-F06-A
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7832132
Product description SMC G 3/4 Pneumatic Air Lubricator 1 MPa, 1.5 MPa
Manufacturer / Brand SMC
Manufacturer part number AL40-F06-A
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
RS stock number 7832132
Product description SMC G 3/4 Pneumatic Air Lubricator 1 MPa, 1.5 MPa
Manufacturer / Brand SMC
Manufacturer part number AL40-F06-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

AL Series Modular Lubricator

Modular lubricators from SMC. The AL series of modular lubricators are interchangeable to meet your requirements. The improvements made to the AL series of lubricators means this range is lighter than before and the bowl guard is now transparent so users can easily monitor their unit.

Note

Transparent bowl guard is only available in body size 30 and over.

Easy to install lubricators
Lighter and improved efficiency


Specifications

Attribute Value
Brand SMC
Manufacturer Series AL
Port Connection G 3/4
Drain Type None
Port Connection Thread Size 3/4 in
Port Connection Thread Standard G
Maximum Operating Pressure 1 MPa, 1.5 MPa
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -5 °C
Checking stock...
IDR
993,727.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1993,727.86
*price per unit indicative
"SMC G 3/4 Pneumatic Air Lubricator 1 MPa, 1.5 MPa" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products