Zarges 0.4m Aluminium Work Platform, 150kg Load

RS Stock No.:
8179898
Mfr. Prt No.:
40260
Brand:
Zarges
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
RS stock number 8179898
Product description Zarges 0.4m Aluminium Work Platform, 150kg Load
Manufacturer / Brand Zarges
Manufacturer part number 40260

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Zarges AMA Aluminium Modular Step Work Platform

Professional step and platform system that can be expanded from a single step to a 1.3 m high platform with a width over 1 m and many options in between.

Features and Benefits:

Modular design to help change or expand the configuration easily
Light for ease of use
The aluminium alloy construction makes this robust and non-distorting
Large safe serrated steps
Multiple Accessories including large bridge platform, rails, wheels and fixing plates
Add-on modules in four heights

This range includes the following:
817-9895 - 'A' Modular Step
817-9898 - 'B' Modular Step
817-9892 - 'C' Modular Step
817-9902 - 'D' Modular Step
817-9005 - 'E' Modular Step
817-9909 - 'F' Modular Step
817-9911 - Railings
817-9915 - Wheels/castors
817-9918 - Bridging Step
817-9924 - Plates


Specifications

Attribute Value
Brand Zarges
Platform Height 0.4 m
Maximum Load 150 kg
Material Aluminium
Weight 4.8 kg
Checking stock...
IDR
8,269,947.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,269,947.16
*price per unit indicative
"Zarges 0.4m Aluminium Work Platform, 150kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda