Omron Phase Monitoring Relay With SPDT Contacts, 3 Phase

RS Stock No.:
1113135
Mfr. Prt No.:
K8DT-PH1CN
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1113135
Product description Omron Phase Monitoring Relay With SPDT Contacts, 3 Phase
Manufacturer / Brand Omron
Manufacturer part number K8DT-PH1CN
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
RS stock number 1113135
Product description Omron Phase Monitoring Relay With SPDT Contacts, 3 Phase
Manufacturer / Brand Omron
Manufacturer part number K8DT-PH1CN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Omron K8DT Series Control Relays

Omron K8DT measuring and monitoring relays are part of the Value Design for Panel concept that takes control panel design and manufacturing to a new level. The K8DT series protect important equipment from damage using various measuring and monitoring relays that conform to international safety standards. Low power consumption and low heat generation design offer a long service life.

K8DT-PH Three Phase Sequence and Loss Monitor

Omron K8DT-PH three phase sequence and phase loss monitor protects motors and other equipment from unstable voltages, detecting phase sequence and phase loss for three-phase power supplies.

Space Saving

Phase loss detection while the motor is operating
Global application with power supply range of 200 to 480 V with one relay
Greater resistance to inverter noise
Width of 17.5 mm to reduce space required in panels
Push-In Plus Terminal that reduce wiring work
Double-insertion holes for crossover wiring (all terminals)

The K8DT series can help downsize control panels by reducing the width between wiring ducts and void panel space. The slim body allows space to mount more devices in the same size of control panel to increase control panel functionality.

Push-In Plus Terminals

Push-In Plus terminal blocks on all K8DT relays reduce the time and work involved in wiring. The Push-In Plus terminals allow solid and stranded wires with pin terminals or ferrules to be inserted without the need for tools.


Specifications

Attribute Value
Brand Omron
Monitoring Application Phase
Contact Configuration SPDT
Electrical Phase 3
Phase Sensitivity Phase Loss, Phase Sequence
Height 90 mm
Length 90 mm
Operating Temperature Range -20 → +60 °C
Terminal Type Screw
Number of Poles 1
Minimum Operating Temperature -20 °C
Series K8DT-PH
Width 17.5 mm
Maximum Operating Temperature +60 °C
Dimensions 90 x 17.5 x 90 mm
Mounting Type DIN Rail
Checking stock...
IDR
1,191,340.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,191,340.62
*price per unit indicative
"Omron Phase Monitoring Relay With SPDT Contacts, 3 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products