Carlo Gavazzi Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage

RS Stock No.:
8577905
Mfr. Prt No.:
DUB01CD48500V
Brand:
Carlo Gavazzi
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
RS stock number 8577905
Product description Carlo Gavazzi Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number DUB01CD48500V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Single Phase Load Monitoring Relay

Carlo Gavazzi DUB01 & PUB01 series of monitoring relays provide the user with a precise TRMS AC/DC over & under voltage monitoring options controlled by DIP switches. LED indication of status changes make simple recognition

TRMS AC/DC over & under voltage monitoring relay solution
DIP switch selection
LED indication for relay, alarm and power supply ON
SPDT contact configuration
Suitable for DIN mounting


Specifications

Attribute Value
Brand Carlo Gavazzi
Monitoring Application Voltage
Contact Configuration SPDT
Voltage Sensitivity Overvoltage, Undervoltage
Electrical Phase 1
Voltage Sensing Range 2 → 500 V ac/dc
Time Delay 1 s, 6 s
Minimum Operating Temperature -20 °C
Width 99.5 mm
Maximum Operating Temperature +60 °C
Dimensions 22.5 x 99.5 x 83.5 mm
Maximum Voltage Sensed 500 V ac/dc
Height 83.5 mm
Length 22.5 mm
Minimum Voltage Sensed 2 V ac/dc
Operating Temperature Range -20 → +60 °C
Checking stock...
IDR
2,681,827.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,681,827.52
*price per unit indicative
"Carlo Gavazzi Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products