Facom Chrome Molybdenum Steel Pliers 250 mm Overall Length

RS Stock No.:
8765196
Mfr. Prt No.:
501AMPPB
Brand:
Facom
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
RS stock number 8765196
Product description Facom Chrome Molybdenum Steel Pliers 250 mm Overall Length
Manufacturer / Brand Facom
Manufacturer part number 501AMPPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Multi Position Locking Pliers

Introducing Facom’s Locking Pliers with large gripping jaws. The strong, hardened jaws provide maximum grip on a range of materials with a locking system allowing faster set-up and secure grip. These locking pliers also feature an easy release feature when clamping flat and round material and additional force can also be applied for enhanced grip when working with stubborn fastenings.

Features and Benefits:

• These locking pliers are made from forged chrome vanadium jaws for strength and durability
• The jaws feature combination straight and curved jaws which are ideal for gripping round, flat and square profiles, making them an incredibly versatile hand tool
• The surface of the pliers is epoxy coated for corrosion protection
• The quick-release lever allows one-handed release, which is especially useful when there is limited space

Applications:

Locking pliers, sometimes referred to as vice-grips or mole grips depending on the style of locking mechanism they incorporate, are great tools to keep handy. Typically, locking pliers are used where more torque is needed to pry or remove objects or where added grip is needed for holding objects in place.

What does is the minimum and maximum jaw size?

These pliers have adaptable jaw sizes dependent on the fastening.


Specifications

Attribute Value
Brand Facom
Overall Length 250 mm
Plier Type Locking Pliers
Material Chrome Molybdenum Steel
Checking stock...
IDR
1,024,041.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,024,041.07
*price per unit indicative
"Facom Chrome Molybdenum Steel Pliers 250 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda