N-Channel MOSFET, 11 A, 650 V, 3-Pin TO-220FP Infineon SPA11N60C3XKSA1

RS Stock No.:
7528467
Mfr. Prt No.:
SPA11N60C3XKSA1
Brand:
Infineon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7528467
Product description N-Channel MOSFET, 11 A, 650 V, 3-Pin TO-220FP Infineon SPA11N60C3XKSA1
Manufacturer / Brand Infineon
Manufacturer part number SPA11N60C3XKSA1
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
RS stock number 7528467
Product description N-Channel MOSFET, 11 A, 650 V, 3-Pin TO-220FP Infineon SPA11N60C3XKSA1
Manufacturer / Brand Infineon
Manufacturer part number SPA11N60C3XKSA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Infineon CoolMOS™C3 Power MOSFET


Specifications

Attribute Value
Brand Infineon
Channel Type N
Maximum Continuous Drain Current 11 A
Maximum Drain Source Voltage 650 V
Package Type TO-220FP
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 380 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 3.9 V
Minimum Gate Threshold Voltage 2.1 V
Maximum Power Dissipation 33 W
Transistor Configuration Single
Maximum Gate Source Voltage -20 V, +20 V
Number of Elements per Chip 1
Series CoolMOS C3
Minimum Operating Temperature -55 °C
Typical Gate Charge @ Vgs 45 nC @ 10 V
Height 9.83 mm
Maximum Operating Temperature +150 °C
Length 10.65 mm
Width 4.85 mm
Transistor Material Si
Checking stock...
IDR
94,191.22
Out of stock
Price Tube (1 Tube of 2)
Tube(s)Per Tube(IDR)Per Unit(IDR)
194,191.2247,095.61
*price per unit indicative
"N-Channel MOSFET, 11 A, 650 V, 3-Pin TO-220FP Infineon SPA11N60C3XKSA1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda