SiC N-Channel MOSFET, 31 A, 1200 V, 3-Pin TO-247N ROHM SCT3080KLGC11

RS Stock No.:
1501477
Mfr. Prt No.:
SCT3080KLGC11
Brand:
ROHM

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1501477
Product description SiC N-Channel MOSFET, 31 A, 1200 V, 3-Pin TO-247N ROHM SCT3080KLGC11
Manufacturer / Brand ROHM
Manufacturer part number SCT3080KLGC11
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
RS stock number 1501477
Product description SiC N-Channel MOSFET, 31 A, 1200 V, 3-Pin TO-247N ROHM SCT3080KLGC11
Manufacturer / Brand ROHM
Manufacturer part number SCT3080KLGC11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand ROHM
Channel Type N
Maximum Continuous Drain Current 31 A
Maximum Drain Source Voltage 1200 V
Package Type TO-247N
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 120 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 5.6 V
Minimum Gate Threshold Voltage 2.7 V
Maximum Power Dissipation 165 W
Transistor Configuration Single
Maximum Gate Source Voltage 22 V
Number of Elements per Chip 1
Height 21 mm
Width 5 mm
Maximum Operating Temperature +175 °C
Transistor Material SiC
Length 16 mm
Typical Gate Charge @ Vgs 60 nC @ 18 V
Checking stock...
IDR
300,824.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1300,824.52
*price per unit indicative
"SiC N-Channel MOSFET, 31 A, 1200 V, 3-Pin TO-247N ROHM SCT3080KLGC11" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda