N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220FP STMicroelectronics STP20NM60FP

RS Stock No.:
4862234
Mfr. Prt No.:
STP20NM60FP
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4862234
Product description N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220FP STMicroelectronics STP20NM60FP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STP20NM60FP
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
RS stock number 4862234
Product description N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220FP STMicroelectronics STP20NM60FP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STP20NM60FP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, STMicroelectronics

N-Channel MDmesh™, 600V/650V, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Channel Type N
Maximum Continuous Drain Current 20 A
Maximum Drain Source Voltage 600 V
Package Type TO-220FP
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 290 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 5 V
Minimum Gate Threshold Voltage 3 V
Maximum Power Dissipation 45 W
Transistor Configuration Single
Maximum Gate Source Voltage -30 V, +30 V
Number of Elements per Chip 1
Height 9.3 mm
Maximum Operating Temperature +150 °C
Length 10.4 mm
Width 4.6 mm
Series MDmesh
Minimum Operating Temperature -65 °C
Typical Gate Charge @ Vgs 39 nC @ 10 V
Transistor Material Si
Checking stock...
IDR
98,806.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
198,806.38
*price per unit indicative
"N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220FP STMicroelectronics STP20NM60FP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda