N-Channel MOSFET, 3 A, 900 V, 3-Pin TO-220 STMicroelectronics STP3NK90Z

RS Stock No.:
4857636
Mfr. Prt No.:
STP3NK90Z
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4857636
Product description N-Channel MOSFET, 3 A, 900 V, 3-Pin TO-220 STMicroelectronics STP3NK90Z
Manufacturer / Brand STMicroelectronics
Manufacturer part number STP3NK90Z
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
RS stock number 4857636
Product description N-Channel MOSFET, 3 A, 900 V, 3-Pin TO-220 STMicroelectronics STP3NK90Z
Manufacturer / Brand STMicroelectronics
Manufacturer part number STP3NK90Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, STMicroelectronics

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Power Dissipation 90 W
Series MDmesh, SuperMESH
Minimum Operating Temperature -55 °C
Maximum Gate Source Voltage -30 V, +30 V
Mounting Type Through Hole
Maximum Drain Source Resistance 4.8 Ω
Transistor Configuration Single
Typical Gate Charge @ Vgs 22.7 nC @ 10 V
Height 9.15 mm
Number of Elements per Chip 1
Package Type TO-220
Maximum Operating Temperature +150 °C
Length 10.4 mm
Maximum Gate Threshold Voltage 4.5 V
Channel Type N
Width 4.6 mm
Minimum Gate Threshold Voltage 3 V
Channel Mode Enhancement
Pin Count 3
Maximum Drain Source Voltage 900 V
Transistor Material Si
Maximum Continuous Drain Current 3 A
Checking stock...
IDR
147,475.34
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1147,475.3429,495.07
*price per unit indicative
"N-Channel MOSFET, 3 A, 900 V, 3-Pin TO-220 STMicroelectronics STP3NK90Z" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda