P-Channel MOSFET, 3.7 A, 100 V, 3 + Tab-Pin SOT-223 Diodes Inc ZXMP10A18GTA

RS Stock No.:
7082624
Mfr. Prt No.:
ZXMP10A18GTA
Brand:
DiodesZetex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7082624
Product description P-Channel MOSFET, 3.7 A, 100 V, 3 + Tab-Pin SOT-223 Diodes Inc ZXMP10A18GTA
Manufacturer / Brand DiodesZetex
Manufacturer part number ZXMP10A18GTA
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
RS stock number 7082624
Product description P-Channel MOSFET, 3.7 A, 100 V, 3 + Tab-Pin SOT-223 Diodes Inc ZXMP10A18GTA
Manufacturer / Brand DiodesZetex
Manufacturer part number ZXMP10A18GTA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

P-Channel MOSFET, 100V to 450V, Diodes Inc

MOSFET Transistors, Diodes Inc.


Specifications

Attribute Value
Brand DiodesZetex
Channel Type P
Maximum Continuous Drain Current 3.7 A
Maximum Drain Source Voltage 100 V
Package Type SOT-223
Mounting Type Surface Mount
Pin Count 3 + Tab
Maximum Drain Source Resistance 190 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 4 V
Maximum Power Dissipation 3.9 W
Transistor Configuration Single
Maximum Gate Source Voltage -20 V, +20 V
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Typical Gate Charge @ Vgs 26.9 nC @ 10 V
Height 1.7 mm
Maximum Operating Temperature +150 °C
Length 6.7 mm
Width 3.7 mm
Transistor Material Si
Checking stock...
IDR
147,685.12
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1147,685.1229,537.02
*price per unit indicative
"P-Channel MOSFET, 3.7 A, 100 V, 3 + Tab-Pin SOT-223 Diodes Inc ZXMP10A18GTA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda