P-Channel MOSFET, 2.9 A, 60 V, 3 + Tab-Pin SOT-223 Infineon BSP613PH6327XTSA1

RS Stock No.:
8922236
Mfr. Prt No.:
BSP613PH6327XTSA1
Brand:
Infineon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8922236
Product description P-Channel MOSFET, 2.9 A, 60 V, 3 + Tab-Pin SOT-223 Infineon BSP613PH6327XTSA1
Manufacturer / Brand Infineon
Manufacturer part number BSP613PH6327XTSA1
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
RS stock number 8922236
Product description P-Channel MOSFET, 2.9 A, 60 V, 3 + Tab-Pin SOT-223 Infineon BSP613PH6327XTSA1
Manufacturer / Brand Infineon
Manufacturer part number BSP613PH6327XTSA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Infineon SIPMOS® P-Channel MOSFETs

The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.

· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant


Specifications

Attribute Value
Brand Infineon
Maximum Power Dissipation 10.8 W
Number of Elements per Chip 1
Series SIPMOS
Minimum Operating Temperature -55 °C
Maximum Gate Source Voltage -20 V, +20 V
Maximum Drain Source Resistance 130 mΩ
Mounting Type Surface Mount
Height 1.5 mm
Width 40 mm
Minimum Gate Threshold Voltage 2.1 V
Transistor Configuration Single
Channel Mode Enhancement
Pin Count 3 + Tab
Maximum Drain Source Voltage 60 V
Transistor Material Si
Maximum Continuous Drain Current 2.9 A
Forward Diode Voltage 1.1 V
Package Type SOT-223
Maximum Operating Temperature +175 °C
Length 40 mm
Typical Gate Charge @ Vgs 22 nC @ 10 V
Maximum Gate Threshold Voltage 4 V
Channel Type P
Checking stock...
IDR
256,980.50
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1256,980.5012,849.03
*price per unit indicative
"P-Channel MOSFET, 2.9 A, 60 V, 3 + Tab-Pin SOT-223 Infineon BSP613PH6327XTSA1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products