N-Channel MOSFET, 190 mA, 240 V, 3-Pin TO-92 Microchip VN2410L-G

RS Stock No.:
8610670
Mfr. Prt No.:
VN2410L-G
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8610670
Product description N-Channel MOSFET, 190 mA, 240 V, 3-Pin TO-92 Microchip VN2410L-G
Manufacturer / Brand Microchip
Manufacturer part number VN2410L-G
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
RS stock number 8610670
Product description N-Channel MOSFET, 190 mA, 240 V, 3-Pin TO-92 Microchip VN2410L-G
Manufacturer / Brand Microchip
Manufacturer part number VN2410L-G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, Microchip

Supertex N-Channel Enhancement Mode MOSFET Transistors

The Supertex range of N-channel enhancement-mode (normally-off) DMOS FET transistors from Microchip are suited to a wide range of switching and amplifying applications requiring a low threshold voltage, high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.


Specifications

Attribute Value
Brand Microchip
Maximum Power Dissipation 1 W
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Maximum Gate Source Voltage -20 V, +20 V
Mounting Type Through Hole
Maximum Drain Source Resistance 10 Ω
Transistor Configuration Single
Package Type TO-92
Maximum Operating Temperature +150 °C
Length 5.2 mm
Width 4.19 mm
Maximum Gate Threshold Voltage 2 V
Channel Type N
Channel Mode Enhancement
Pin Count 3
Maximum Drain Source Voltage 240 V
Transistor Material Si
Maximum Continuous Drain Current 190 mA
Height 5.33 mm
Checking stock...
IDR
150,097.59
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1150,097.5915,009.76
*price per unit indicative
"N-Channel MOSFET, 190 mA, 240 V, 3-Pin TO-92 Microchip VN2410L-G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda