Schneider Electric Harmony XB Plug adapter for Harmony XB4 Series
- RS Stock No.:
- 8151743
- Mfr. Prt No.:
- ZBZ41
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8151743 |
Product description | Schneider Electric Harmony XB Plug adapter for Harmony XB4 Series |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | ZBZ41 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ZB5 Series Accessories
Wide selection of accessories for ZB5 and XB5 series push buttons.
APPROVALS : UL, CSA, IEC, CE, JIS, NEMA
Specifications
Attribute | Value |
Brand | Schneider Electric |
For Use With | Harmony XB4 Series |
Series | Harmony XB |
Accessory Type | Plug adapter |