3M 4910F, VHB™ Clear Foam Tape, 6mm x 33m, 1mm Thick

RS Stock No.:
7027497
Mfr. Prt No.:
3M 4910 6mm x 33m
Brand:
3M
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
RS stock number 7027497
Product description 3M 4910F, VHB™ Clear Foam Tape, 6mm x 33m, 1mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 4910 6mm x 33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand 3M
Single/Double Sided Double Sided
Maximum Operating Temperature +150 (Short Term) °C
Adhesive Material Acrylic
Thickness 1 mm
Colour Clear
Series VHB™
Model Number 4910F
Backing Material Acrylic Foam
Width 6 mm
Foam Density 960 kg/m³
Adhesion Strength 26 N/cm
Length 33 m
Checking stock...
IDR
995,091.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1995,091.43
*price per unit indicative
"3M 4910F, VHB™ Clear Foam Tape, 6mm x 33m, 1mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda