TE Connectivity, LEAVYSEAL Automotive Connector Socket 21 Way

RS Stock No.:
9097851
Mfr. Prt No.:
1-1534127-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9097851
Product description TE Connectivity, LEAVYSEAL Automotive Connector Socket 21 Way
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1534127-1
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
RS stock number 9097851
Product description TE Connectivity, LEAVYSEAL Automotive Connector Socket 21 Way
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1534127-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking

A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.

TE Connectivity Multiple Contact Point System (MCP)

Features and benefits:

• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance

Applications:

• Automotive
• Industrial


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 21
Type Automotive connector housing
Gender Female
Number of Rows 3
Mounting Type In-Line Mount
Series LEAVYSEAL
Colour Black
Height 37.9 mm
Width 43.7 mm
Depth 69.2 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +120 °C
Housing Material PBT
Checking stock...
IDR
157,964.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1157,964.34
*price per unit indicative
"TE Connectivity, LEAVYSEAL Automotive Connector Socket 21 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda