Arcol 10kΩ Metal Film Resistor 0.25W ±0.1% MRA020710KBTA015

RS Stock No.:
4877141
Mfr. Prt No.:
MRA020710KBTA015
Brand:
Arcol

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4877141
Product description Arcol 10kΩ Metal Film Resistor 0.25W ±0.1% MRA020710KBTA015
Manufacturer / Brand Arcol
Manufacturer part number MRA020710KBTA015
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
RS stock number 4877141
Product description Arcol 10kΩ Metal Film Resistor 0.25W ±0.1% MRA020710KBTA015
Manufacturer / Brand Arcol
Manufacturer part number MRA020710KBTA015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W

10kΩ to 357kΩ, Axial

Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W


Specifications

Attribute Value
Brand Arcol
Resistance 10 kΩ
Power Rating 0.25 W
Tolerance ±0.1 %
Technology Metal Film
Series MRA0207
Temperature Coefficient ±15 ppm/°C
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
51,186.32
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
151,186.3210,237.26
*price per unit indicative
"Arcol 10kΩ Metal Film Resistor 0.25W ±0.1% MRA020710KBTA015" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda