RS PRO Acrylic Indoor Mirror, Full Dome

RS Stock No.:
6634621
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
RS stock number 6634621
Product description RS PRO Acrylic Indoor Mirror, Full Dome
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

360 Degree Safety Dome Mirror

What is a Dome Safety Mirror used for?

From RS PRO the full dome mirror is an ideal way to eliminate blind spots and improve general surveillance in all types of retail stores, car parking areas, warehouses, factories, loading bays, offices and any place where visibility is restricted. They are also ideal for using as personal security mirrors, as well as for anti-theft surveillance in commercial establishments.

This safety mirror is for indoor use only, they are easy to install and are is designed to mount onto a ceiling directly or to be suspended from a high ceiling in an area such as warehouses.

The dome convex mirror is made from a high quality PMMA (a clear plastic acrylic) which is both unbreakable, durable and scratch resistant, it has a silver coating which gives a clear, bright and sharp reflection.

Features and Benefits

• Panoramic 360 degree viewing
• Full dome shaped mirror
• Made from acrylic
• Excellent all-round visibility
• Convex security mirror/ safety mirror
• Prevents accidents and injuries
• Theft deterrent mirror
• Easy to install
• Indoor use only
• Different diameter mirrors available depending upon your requirements

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Diameter 650 mm
Shape Full Dome
Indoor/Outdoor Indoor
Material Acrylic
Checking stock...
IDR
5,546,268.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,546,268.53
*price per unit indicative
"RS PRO Acrylic Indoor Mirror, Full Dome" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda