Phoenix Contact 2 Way Screw Down MT1.5-PE, 22mm Length 26 → 16 AWG

RS Stock No.:
0869095
Mfr. Prt No.:
3100318
Brand:
Phoenix Contact

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0869095
Product description Phoenix Contact 2 Way Screw Down MT1.5-PE, 22mm Length 26 → 16 AWG
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3100318
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
RS stock number 0869095
Product description Phoenix Contact 2 Way Screw Down MT1.5-PE, 22mm Length 26 → 16 AWG
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3100318

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Standard and Earth Terminals

These compact terminals from Phoenix Contact allow for complex switching tasks in confined spaces. Mounted on TS15 RS 467-349. These terminals have a pitch of just 4.2mm.
End clamp is available to purchase separately.

Note

The cable csa detailed applies to both solid and stranded wire construction.


Specifications

Attribute Value
Brand Phoenix Contact
Earth Block Type MT1.5-PE
Wire Size 26 → 16 AWG
Number of Ways 2
Termination Method Screw Down
Housing Material Polyamide
Length 22 mm
Width 4.2 mm
Height 23.5 mm
Maximum Operating Temperature +130 °C
Minimum Operating Temperature -60 °C
Checking stock...
IDR
730,349.07
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1730,349.07146,069.81
*price per unit indicative
"Phoenix Contact 2 Way Screw Down MT1.5-PE, 22mm Length 26 → 16 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda