Phoenix Contact Grey MT 1.5-QUATTRO Standard Din Rail Terminal, 26 → 16 AWG, 0.14 → 1.5mm², 400 V

RS Stock No.:
0869073
Mfr. Prt No.:
3001679
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0869073
Product description Phoenix Contact Grey MT 1.5-QUATTRO Standard Din Rail Terminal, 26 → 16 AWG, 0.14 → 1.5mm², 400 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3001679
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
RS stock number 0869073
Product description Phoenix Contact Grey MT 1.5-QUATTRO Standard Din Rail Terminal, 26 → 16 AWG, 0.14 → 1.5mm², 400 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3001679

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MT 1.5-QUATTRO Micro terminal block - Phoenix Contact

The MT 1.5-QUATTRO series from Phoenix Contact are micro terminal blocks that feature the same specifications and applications as a regular terminal block, however, just small for space-saving ability. These micro blocks have a nominal voltage of 400 V with a nominal current of 16 A and form a connection by a screw connection. Screw connections provide great reliability over time and they benefit from a strong connection, not to mention an effortless install. MT 1.5 terminal blocks accept 26-16 AWG wire and have a width of 4.2mm.

The cross-section of these MT 1.5 micro terminal blocks is just 1.5mm² and they are designed to be mounted on DIN rails (NS 15).

Note

The cable csa detailed applies to both solid and stranded wire construction.

Features and benefits:

  • Design width of just 4.2 mm making this an incredibly small, but feature-packed terminal block

  • Simply push-in your wire and screw them down with an M2 screw for easy installation

  • Arrangement is easy with the blocks displaying marking of the terminal points

  • Foot allows for mounting to an NS 15 DIN rail

  • Made from a durable grey polyamide

Micro terminal MT 1.5 - 3001679

The 3100305 is also a micro terminal block and contains all the same specifications as above. The 3100305, however, is the 4 connection variant of the MT 1.5-QUATTRO series.


Specifications

Attribute Value
Brand Phoenix Contact
Colour Grey
Wire Size 26 → 16 AWG
Number of Levels Double
Voltage Rating 400 V
Cable CSA 0.14 → 1.5 mm²
Current Rating 16 A
Termination Method Screw
Series MT 1.5-QUATTRO
Model Number MT 1,5-QUATTRO
Checking stock...
IDR
496,234.59
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1496,234.5999,246.92
*price per unit indicative
"Phoenix Contact Grey MT 1.5-QUATTRO Standard Din Rail Terminal, 26 → 16 AWG, 0.14 → 1.5mm², 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda