Microchip mTouch Capacitive Touch Evaluation Kit
- RS Stock No.:
- 9048408
- Mfr. Prt No.:
- DM160221
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9048408 |
Product description | Microchip mTouch Capacitive Touch Evaluation Kit |
Manufacturer / Brand | Microchip |
Manufacturer part number | DM160221 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9048408 |
Product description | Microchip mTouch Capacitive Touch Evaluation Kit |
Manufacturer / Brand | Microchip |
Manufacturer part number | DM160221 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Human Machine Interface (HMI), Microchip
MTCH112 Capacitive Touch/Proximity Sensor Development Kit
The MTCH112 Development Kit from Microchip provides a simple to use platform for evaluating the MTCH112 Capacitive Touch Controller featuring Microchip’s mTouch™ technology. The kit consists of a controller board and two differing proximity sensor daughter boards with which users can quickly assemble a ready-made capacitive touch/proximity sense demonstration.
The kit has dedicated Graphical User Interface (GUI) with which a variety of capacitive touch and sense applications can be investigated. The controller board is connected to a host PC via a DV164122 PICKit Serial Analyser (not included).
The controller board is flexible in that it can be used in conjunction with sensors other than the supplied sensor boards. Users can simply connect their sensors under test to the controller board header.
Note
A PICKit Serial Analyser (Microchip part DV164122) is needed to connect the kit to a host PC and needs to be purchased separately.
Features
Dedicated GUI for Real-Time Data and Device Configuration
Adjustable Sensitivity
Adjustable Response Time
Power Consumption Management
LED Touch Indication
Proximity Sensors Included
Kit Contents
1 x MTCH112 Controller Board
1 x Dual Proximity Sensor Board
1 x Single Proximity Sensor Board with Guard Sensing
1 x USB Cable
Specifications
Attribute | Value |
Brand | Microchip |
Kit Classification | Evaluation Kit |
Kit Name | mTouch |
User Interface | Capacitive Touch |