Muller BW40 Hour Meter Counter, 6 Digit, 115 V ac

RS Stock No.:
7350197
Mfr. Prt No.:
BW 40.28 115V 60 Hz
Brand:
Muller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7350197
Product description Muller BW40 Hour Meter Counter, 6 Digit, 115 V ac
Manufacturer / Brand Muller
Manufacturer part number BW 40.28 115V 60 Hz
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
RS stock number 7350197
Product description Muller BW40 Hour Meter Counter, 6 Digit, 115 V ac
Manufacturer / Brand Muller
Manufacturer part number BW 40.28 115V 60 Hz

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Motor Driven

Low noise
Decimal digits are white, whilst the others are red
Supplied with panel clip and bezel for mounting through 50mm dia. hole
46 x 46mm cut out


Specifications

Attribute Value
Brand Muller
Measurement Range 99999
Number of Digits 6
Minimum Operating Temperature -15 °C
Function Hour Meter
Digit Height 4.4 mm
Cutout Height 46 mm
Reset Method No Reset
Series BW40
Count Mode Hours
Cutout Width 46 mm
Depth 38 mm
Display Range 99999
Cutout Size 46 x 46 mm
Display Type Mechanical
Mounting Type Panel Mount
Supply Voltage 115 V ac
Connection Type Plug-In, Screw, Solder
Input Type Current, Voltage
Maximum Operating Temperature +55 °C
Checking stock...
IDR
429,944.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1429,944.11
*price per unit indicative
"Muller BW40 Hour Meter Counter, 6 Digit, 115 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products