RS PRO Driver Bit Set 23 Pieces

RS Stock No.:
1250948
Brand:
RS PRO

Technical Reference
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
RS stock number 1250948
Product description RS PRO Driver Bit Set 23 Pieces
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Fastball 23 in 1 Ratchet Driver

RS Pro Fastball 23 in 1 Ratchet Driver. Holds 23 hex bits in its handle and shaft, acting as a tool and a tool box for ultimate convenience. Highly versatile tool offers a convertible magnetic bit holder for use with both standard and precision bits. The shaft extends and can also be used as a in nut driver.

Convenience

RS Pro Fastball 23 in 1 Ratchet Driver offers more than a convenient storage solution. Comfort grip ball design delivers maximum torque and the ratcheting mechanism speeds up the work process.

Features and Benefits

• Ratchet bit driver with pop-out storage bit holder
• Length of bit driver tube is 100 mm, extends to 150 mm
• 8 piece 25 mm bits, included inside the ball grip
• 8 piece precision bits w/holders
• 6 piece nut driver w/1 piece holder: 4, 5, 6, 7, 8, 10 mm
• 150 mm bit extension
• Ball shape grip
• Driver can be used for both standard and precision bits
• Pop-out style bit organiser for easy use

Application information

RS Pro Fastball 23 in 1 Ratchet Driver is the perfect addition to your tool box, and ideal for your DIY, garage maintenance or jobsite applications.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 23
Type Driver Bit Set
Checking stock...
IDR
221,842.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1221,842.35
*price per unit indicative
"RS PRO Driver Bit Set 23 Pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda