Facom Water Pump Pliers Water Pump Pliers, 200 mm Overall Length
- RS Stock No.:
- 1116724
- Mfr. Prt No.:
- 170A.25PB
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1116724 |
Product description | Facom Water Pump Pliers Water Pump Pliers, 200 mm Overall Length |
Manufacturer / Brand | Facom |
Manufacturer part number | 170A.25PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Facom Multi-Grip Pliers with 4 in 1 Screwdriver
Introducing this excellent slip joint pliers from Facom with the bonus of a 4 in 1 screwdriver. The multi-grip pliers are hardened and tempered throughout for strength and durability, offers a narrow-slim head ideal for use in confined spaces.
Why would you buy these pliers?
The 170A.25PB pliers feel great in the hand and also gives you the confidence to use for long periods without risk of fatigue. The serrated jaws give a positive grip on round, square, triangular, flat and irregular surfaces. The Facom multi-grip pliers are a must for the tool kit and a tool you can rely on.
How do they work?
Slip Joint Pliers have serrated jaws generally set 45 to 60-degrees from the handle. The lower jaw can be adjusted to various positions by sliding along a tracking section under the upper jaw, to create different jaw spans.
4 in 1 Screwdriver
• Pen clip design
• 4 of the most useful small screwdriver bit sizes
• Bi-material grip for comfort and control
• S2 steel bits for strength and durability
• Non-Slip Textured Surface
• Magnetic Bits
• 2 double-ended S2 hardened steel bits
Features and Benefits
• 170A - Standard multi-grip pliers
• Ergonomic handle
• Self-gripping teeth
• Anti-pinch finger protection
• 8 positions
• Smooth rack and pinion system reduces the risk of jamming
• PVC grips
Dimensions
• Height: 58 mm
• Length: 250 mm
• Jaw Capacity 46 mm
Application Information
• Plumbers
• Electricians
• Mechanics
• Network Engineers
Specifications
Attribute | Value |
Brand | Facom |
Number of Pieces | 1 |
Overall Length | 200 mm |
Plier Type | Water Pump Pliers |
Jaw Length | 46 mm |