STMicroelectronics L6566B, PWM Controller, 107 kHz 16-Pin, SOIC

RS Stock No.:
0445573
Mfr. Prt No.:
L6566B
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0445573
Product description STMicroelectronics L6566B, PWM Controller, 107 kHz 16-Pin, SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number L6566B
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
RS stock number 0445573
Product description STMicroelectronics L6566B, PWM Controller, 107 kHz 16-Pin, SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number L6566B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.


Specifications

Attribute Value
Brand STMicroelectronics
Mounting Type Surface Mount
Maximum Switching Frequency 107 kHz
Number of Outputs 1
Height 1.65 mm
Dimensions 10 x 4 x 1.5 mm
Output Current 800 mA
Package Type SOIC
Maximum Operating Temperature +150 °C
Length 10 mm
PWM Controller Type Multimode SMPS
Width 4 mm
Pin Count 16
Minimum Operating Temperature -40 °C
Checking stock...
IDR
134,678.76
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1134,678.7626,935.75
*price per unit indicative
"STMicroelectronics L6566B, PWM Controller, 107 kHz 16-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda