Dremel Bench Vice 65mm, 1.6kg

RS Stock No.:
0196356
Mfr. Prt No.:
MULTI-SCHRAUBSTOCK 500
Brand:
Dremel

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0196356
Product description Dremel Bench Vice 65mm, 1.6kg
Manufacturer / Brand Dremel
Manufacturer part number MULTI-SCHRAUBSTOCK 500
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
RS stock number 0196356
Product description Dremel Bench Vice 65mm, 1.6kg
Manufacturer / Brand Dremel
Manufacturer part number MULTI-SCHRAUBSTOCK 500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Dremel

A range of mains powered Dremel mini power tool kits and accessories.

DREMEL 3-in-1 Multi Bench Vice

SUPPLIED_WITH : DREMEL 2500 multi bench vice with removable soft c

Bench vice, screw clamp and tool holder in one
Can be mounted to any work surface, rotates 360°, swivels to 50°
Clamping jaws can be used with the socket unit or removed to convert to universal screw clamp
Even holds large, round and unwieldy tools
Torsion and bend-proof for rigid stability
Option to attach to the DREMELite®, stock no. 507-8345


Specifications

Attribute Value
Brand Dremel
Vice Type Bench Vice
Jaw Width 65 mm
Weight 1.6 kg
Checking stock...
IDR
790,975.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1790,975.49
*price per unit indicative
"Dremel Bench Vice 65mm, 1.6kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda