MULTIADAPTERSSOP16 0.65MM
- RS Stock No.:
- 8088409
- Brand:
- Roth Elektronik
![Logo for Roth Elektronik](https://media.rs-online.com/h_40/brand/M1387-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8088409 |
Product description | MULTIADAPTERSSOP16 0.65MM |
Manufacturer / Brand | Roth Elektronik |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.54mm pitch.
Multi-Adapters
These epoxy fibre-glass multi-adapters from Roth Elektronik are available in different models and sizes with the following features:
Double-sided
Plated through holes (PTH)
Hole diameter: 1.00 mm
35 μm CU
Solder stop mask
Specifications
Attribute | Value |
Brand | Roth Elektronik |
SMD Component Type | SSOP |
Type | Multi Adapter Board |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Copper Thickness | 35 µm |
Dimensions | 22 x 18.4 x 1.5 mm |
Hole Diameter | 1 mm |
Hole Pitch | 0.65 mm |
FR Material Grade | FR4 |
Length | 22 mm |
Thickness | 1.5 mm |
Width | 18.4 mm |