Alpha Wire 3 Core Screened Control Cable, 0.81 mm², Grey PVC Sheath, 30m, 18 AWG
- RS Stock No.:
- 1681212
- Mfr. Prt No.:
- 2423C SL005
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1681212 |
Product description | Alpha Wire 3 Core Screened Control Cable, 0.81 mm², Grey PVC Sheath, 30m, 18 AWG |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | 2423C SL005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Control and communication cables
The Alpha Wire Control and communication cables are a line-up of standard communication and control cables gives you maximum choice that have been approved by UL VW1, UL 2092, UL 209 and UL 2094. The cable can be used for many different applications including CAD/CAM, computer peripherals, broadcast studio, banking systems and many more.
Each cable has either 2-, 3- and 4- multiconductor foil shielded tinned copper cables. The cables are fully screened using aluminised tape and a tinned copper drain in 22, 20 and 18 AWG and are capable of operating in temperatures between -20°C to +75°C.
APPROVALS : UL VW1; UL 2092: 2 conductors; UL 2093:
Specifications
Attribute | Value |
Brand | Alpha Wire |
Conductor Material | Tinned Copper |
Voltage Rating | 300 V |
Screen Type | Foil |
Maximum Operating Temperature | +75 °C |
Sheath Colour | Grey |
Screened/Unscreened | Screened |
Outer Diameter | 5.44 mm |
Sheath Material | Polyvinyl Chloride PVC |
American Wire Gauge | 18 AWG |
Insulation Material | PE |
Minimum Operating Temperature | -20 °C |
Length | 30 m |
Conductor Resistance | 23.29 Ω/km |
Standards Met | CE, CSA, UL |
Drain Wire | Yes |
Series | Alpha Essentials |
Core Strands | 16/0.25 mm |
Number of Cores | 3 |
Cross Sectional Area | 0.81 mm² |
Minimum Bend Radius | 10 x Diameter |