Multicore Wire, 1.2mm Lead solder, 183 → 188°C Melting Point
- RS Stock No.:
- 2294285
- Mfr. Prt No.:
- 288548
- Brand:
- Multicore
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2294285 |
Product description | Multicore Wire, 1.2mm Lead solder, 183 → 188°C Melting Point |
Manufacturer / Brand | Multicore |
Manufacturer part number | 288548 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Multicore Crystal™ No-Clean Flux
A careful balance of resins and activators provides clear residues without the need for cleaning in most applications.
Crystal™ 400 is halide-free and is suitable for soldering copper, brass and nickel (RS 229-4263)
Crystal™ 511 is suitable for badly oxidised surfaces and materials with inherently poor solderability (RS 229-4308)
Specifications
Attribute | Value |
Brand | Multicore |
Product Weight | 500 g |
Melting Point | 183 → 188 °C |
Percent Lead | 40 % |
Flux Content Percent | 2.2 % |
Flux Type | Activated Rosin |
Percent Tin | 60 % |
Product Form | Wire |
Wire Diameter | 1.2 mm |
Model Number | C400 |