Siemens SPDT Multi Function Timer Relay, 110 → 240 V ac, 24V ac/dc 0.05 → 100 h, 0.05 → 100 min,

RS Stock No.:
4707913
Mfr. Prt No.:
3RP2005-1AP30
Brand:
Siemens
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
RS stock number 4707913
Product description Siemens SPDT Multi Function Timer Relay, 110 → 240 V ac, 24V ac/dc 0.05 → 100 h, 0.05 → 100 min,
Manufacturer / Brand Siemens
Manufacturer part number 3RP2005-1AP30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Siemens Sirius Range Contactor & Control Relays

Multifunction Time Relays - 3RP20 Range

Series 3RP20 multifunction timing relays

APPROVALS : UL listed / UL listed for Canada

Rotary switches for function and time-range
Setting tolerance is typical 5%
Rereat accuracy is <1%
45mm width


Specifications

Attribute Value
Brand Siemens
Supply Voltage 110 → 240 V ac, 24 V ac/dc
Time Range 0.05 → 100 h, 0.05 → 100 min, 0.05 → 100 s
Minimum Operating Temperature -25 °C
Mode of Operation Additive ON Delay with Auxiliary Voltage, Flash Start with Interval, OFF Delay with Auxiliary Voltage, ON Delay, ON Delay & OFF Delay with Auxiliary Voltage, Passing Break Contact with Auxiliary Voltage, Passing Make Contact, Pulse Former with Auxiliary Voltage
Power Supply External
Maximum Voltage 250 V ac/dc
Depth 73 mm
Time Increment Hours, Minutes, Seconds
Length 57 mm
Width 45 mm
Number of Contacts 1
Terminal Type Screw
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Switch Configuration SPDT
Current Maximum 1 (dc) A, 3 (ac) A
Maximum Operating Temperature +60 °C
Contact Configuration SPDT
Checking stock...
IDR
2,042,418.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,042,418.08
*price per unit indicative
"Siemens SPDT Multi Function Timer Relay, 110 → 240 V ac, 24V ac/dc 0.05 → 100 h, 0.05 → 100 min," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products