Broyce Control Voltage Monitoring Relay With SPDT Contacts, Overvoltage, Undervoltage

RS Stock No.:
8505418
Mfr. Prt No.:
LMWVR 12-240V AC/DC
Brand:
Broyce Control

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8505418
Product description Broyce Control Voltage Monitoring Relay With SPDT Contacts, Overvoltage, Undervoltage
Manufacturer / Brand Broyce Control
Manufacturer part number LMWVR 12-240V AC/DC
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
RS stock number 8505418
Product description Broyce Control Voltage Monitoring Relay With SPDT Contacts, Overvoltage, Undervoltage
Manufacturer / Brand Broyce Control
Manufacturer part number LMWVR 12-240V AC/DC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

L Series - Selectable Control Relays

L Series relay range of timers, control and three phase relays incorporate the latest technology and offer a wide range of user adjustable features.

APPROVALS : UL Certification

17.5mm DIN rail housing
Microprocessor based
True R.M.S. monitoring
Isolated auxiliary supply (24 - 230 V ac/dc)
1 x SPDT relay output 8A
Green LED indication for supply status


Specifications

Attribute Value
Brand Broyce Control
Monitoring Application Voltage
Contact Configuration SPDT
Voltage Sensitivity Overvoltage, Undervoltage
Voltage Sensing Range 12 → 240 V ac/dc
Time Delay 0.1 → 30 s
Minimum Operating Temperature -20 °C
Special Features Under & Over Voltage Monitoring, 7 Selectable Nominal Voltages, Adjustable Trip levels and Time delay
Maximum Operating Temperature +60 °C
Terminal Type Screw
Current Range Maximum of 8 A
Dimensions 17.5 x 89 x 66.5 mm
Operating Temperature Range -20 → +60 °C
Width 17.5 mm
Mounting Type DIN Rail
Length 66.5 mm
Height 89 mm
Minimum Voltage Sensed 240 V ac/dc
Series L-Series
Number of Poles 1
Checking stock...
IDR
2,109,757.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,109,757.46
*price per unit indicative
"Broyce Control Voltage Monitoring Relay With SPDT Contacts, Overvoltage, Undervoltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products