Hammond 1591, Black ABS Enclosure, IP54, 120 x 65 x 36mm
- RS Stock No.:
- 3815209
- Mfr. Prt No.:
- 1591CSBK
- Brand:
- Hammond
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3815209 |
Product description | Hammond 1591, Black ABS Enclosure, IP54, 120 x 65 x 36mm |
Manufacturer / Brand | Hammond |
Manufacturer part number | 1591CSBK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3815209 |
Product description | Hammond 1591, Black ABS Enclosure, IP54, 120 x 65 x 36mm |
Manufacturer / Brand | Hammond |
Manufacturer part number | 1591CSBK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CA
Product Details
General Purpose ABS Enclosure Hammond 1591 Series
The Hammond 1591 Series of multi-purpose electronic instrument enclosures are ideally suited for mounting printed circuit boards. Enclosures are made from flame retardant ABS plastic and designed to meet IP rating IP54.
Note
• Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
• Black enclosures include black screws, all others - standard nickel finish screws.
APPROVALS : UL flammability rating of 94V-0
Features and Benefits:
• Ideally suited for mounting printed circuit boards
• Integral card guides accept 1.5mm (0.062in.) PC cards
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
• Lid is secured with 4x0.5in. Phillips screws, black to match enclosure
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• 4 x M3x10mm Phillips screws
Specifications
Attribute | Value |
Brand | Hammond |
Series | 1591 |
Range | 1591 |
External Dimensions | 120 x 65 x 36 mm |
Lid Colour | Black |
Colour | Black |
Number Of Knockouts | 0 |
Body Material | ABS |
External Width | 65 mm |
IP Rating | IP54 |
Flanged | No |
External Length | 120 mm |
Shielded | No |
External Height | 36 mm |
Weight | 78 g |
Explosion Proof | No |