Leatherman Wave+ Multitool, Stainless Steel, 100mm Closed Length, 241g

RS Stock No.:
4811028
Mfr. Prt No.:
832524
Brand:
Leatherman

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4811028
Product description Leatherman Wave+ Multitool, Stainless Steel, 100mm Closed Length, 241g
Manufacturer / Brand Leatherman
Manufacturer part number 832524
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
RS stock number 4811028
Product description Leatherman Wave+ Multitool, Stainless Steel, 100mm Closed Length, 241g
Manufacturer / Brand Leatherman
Manufacturer part number 832524

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

MULTIFUNCTION PLIERS 18 WAVE® TOOLS +

An international bestseller, the Wave Plus Multi-Function Pliers has all the essential tools of the original with the addition of replaceable and durable wire cutters. The 17 tools can be opened and locked with one hand to quickly and easily "attack" any task. Many of these tools are accessible from the outside, so you can use them when the multi-tool is folded and closed.


Specifications

Attribute Value
Brand Leatherman
Blade Material Stainless Steel
Knife Type Multitool
Closed Length 100 mm
Overall Length 160 mm
Series Wave+
Weight 241 g
Checking stock...
IDR
2,448,971.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,448,971.72
*price per unit indicative
"Leatherman Wave+ Multitool, Stainless Steel, 100mm Closed Length, 241g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda