Legris Male Tube Manifold Connector, 4 Tube Connections , For Tube Outside Diameter 6mm

RS Stock No.:
3669725
Mfr. Prt No.:
3320 06 00 04
Brand:
Legris

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3669725
Product description Legris Male Tube Manifold Connector, 4 Tube Connections , For Tube Outside Diameter 6mm
Manufacturer / Brand Legris
Manufacturer part number 3320 06 00 04
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
RS stock number 3669725
Product description Legris Male Tube Manifold Connector, 4 Tube Connections , For Tube Outside Diameter 6mm
Manufacturer / Brand Legris
Manufacturer part number 3320 06 00 04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Multitube-Coil & Connector - Legris

Tube/Coil Multitube Male Body

Compact and flexible cabling - specially designed assembly ensures small bend radii
PVC sheath with proven resistance to abrasion, fire, caustic fluids, oils, alcohols, etc
Numbered and colour coded tubes for fast circuit identification
Full bore design, ideal for bulkhead use

L366965-01

Specifications

Attribute Value
Brand Legris
Manufacturer Series 3320
For Tube Outside Diameter 6 mm
Gender Male
Number of Tube Connections 4
Checking stock...
IDR
972,120.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1972,120.52
*price per unit indicative
"Legris Male Tube Manifold Connector, 4 Tube Connections , For Tube Outside Diameter 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda