Murrelektronik Limited Female DIN 43650 Form A to Free End Sensor Actuator Cable, 3 Core, PUR, 10m

RS Stock No.:
1236232
Mfr. Prt No.:
7000-18021-6361000
Brand:
Murrelektronik Limited

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1236232
Product description Murrelektronik Limited Female DIN 43650 Form A to Free End Sensor Actuator Cable, 3 Core, PUR, 10m
Manufacturer / Brand Murrelektronik Limited
Manufacturer part number 7000-18021-6361000
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
RS stock number 1236232
Product description Murrelektronik Limited Female DIN 43650 Form A to Free End Sensor Actuator Cable, 3 Core, PUR, 10m
Manufacturer / Brand Murrelektronik Limited
Manufacturer part number 7000-18021-6361000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Form A Valve Plug

From MURR Elektronik, this From A valve plug has a plastic housing that is resistant to chemicals and oils. The valve connector also has an LED indicator.


Specifications

Attribute Value
Connector A DIN 43650 Form A
Brand Murrelektronik Limited
Series 18021
Connector B Free End
Connector A Gender Female
Outer Diameter 5.9 mm
Number of Cores 3
Shielding Unshielded
Cross Sectional Area 0.75 mm²
Sheath Material PUR
Minimum Bend Radius 10 (Moving) mm, 5 (Fixed) mm
Outer Sheath Material Polyurethane
IP Rating IP66K, IP67
Current Rating (Per Contact) 4 A
American Wire Gauge 20 AWG
Connector A Housing Gender Female
Voltage Rating 24 V ac/dc
Minimum Operating Temperature -25 °C
Length 10 m
Maximum Operating Temperature +85 °C
Standards Met cASus, CSA, EN 60529, UL
Oil Resistant Yes
Sheath Colour Black
Cable Shape Multicore
Connector A Number of Contacts 3
Checking stock...
IDR
773,249.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1773,249.08
*price per unit indicative
"Murrelektronik Limited Female DIN 43650 Form A to Free End Sensor Actuator Cable, 3 Core, PUR, 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products