Murrelektronik Limited Male M12 to Male DIN 43650 Form A Sensor Actuator Cable, 3 Core, PVC, 1.5m

RS Stock No.:
2035764
Mfr. Prt No.:
7000-18021-6160150
Brand:
Murrelektronik Limited

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2035764
Product description Murrelektronik Limited Male M12 to Male DIN 43650 Form A Sensor Actuator Cable, 3 Core, PVC, 1.5m
Manufacturer / Brand Murrelektronik Limited
Manufacturer part number 7000-18021-6160150
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
RS stock number 2035764
Product description Murrelektronik Limited Male M12 to Male DIN 43650 Form A Sensor Actuator Cable, 3 Core, PVC, 1.5m
Manufacturer / Brand Murrelektronik Limited
Manufacturer part number 7000-18021-6160150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details


Specifications

Attribute Value
Brand Murrelektronik Limited
Connector A M12
Series 7000
Connector B DIN 43650 Form A
Connector A Gender Male
Length 1.5 m
Connector B Gender Male
Number of Cores 3
Connector A Number of Contacts 3
Shielding Unshielded
Sheath Material PVC
Sheath Colour Black
IP Rating IP67
Current Rating 4 A
Voltage Rating 300 V
Fire Behaviour Flame Retardant
Oil Resistant Yes
American Wire Gauge 18 AWG
Minimum Bend Radius 5 mm
Insulation Material PVC
Outer Diameter 5.9 mm
Connector A Housing Gender Male
Conductor Material Copper
Checking stock...
IDR
209,465.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1209,465.33
*price per unit indicative
"Murrelektronik Limited Male M12 to Male DIN 43650 Form A Sensor Actuator Cable, 3 Core, PVC, 1.5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products