Stanley Metric Measuring Wheel 10000m
- RS Stock No.:
- 4871531
- Mfr. Prt No.:
- 1-77-174
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4871531 |
Product description | Stanley Metric Measuring Wheel 10000m |
Manufacturer / Brand | Stanley |
Manufacturer part number | 1-77-174 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Stanley 1000m Measuring Wheel
Introducing the Stanley Measuring Wheel. This counter measuring wheel features a high-quality gear-driven counter with a heavy-duty plastic housing, ideal for when measuring on worksites or on rugged terrains. In addition to this, it has an easy to read 5-digit counter along with a manual reset button. For convenience, the measuring wheel has a strong metal folding handle with a rubber grip and wheel mount for easy transportation and storage. For greater strength and durability, Stanley offers this measuring wheel with a die-cast aluminium wheel, as well as a wear-resistant rubber tread for long life and a convenient folding kickstand so the unit will stand alone for when measurements need to be noted down. This piece of equipment is essential for anyone in construction or surveying for high-accuracy and efficient distance measuring.
Features and Benefits:
• This Stanley measuring wheel features a gear-driven counter with tough plastic housing for long life, making it ideal for use in external as well as internal environments
• It has a 5-digit counter with a manual reset button for superb accuracy
• The heavy-duty metal folding handle and rubber hand grip allow for maximum durability
• It has a folding wheel mount and kickstand for convenience and easy storage
• This measuring wheel is ideal for laying out and measuring internal spaces
• It features twin rubber wheels for stability and durability and a die-cast aluminium wheel with wear-resistant rubber tread for improved traction on rugged terrains or worksites
Applications:
A measuring wheel is known under many names like a surveyor’s wheel, a click wheel, hodometer, or trundle wheel. Its primary purpose is to measure a distance with each revolution of the wheel measuring a certain distance like a metre or yard.
They are most commonly used in:
• Construction
• Landscaping
• Gardening
• Rail Work
• Surveying
What is the measurement range?
The Stanley measuring wheel’s measurement range is 1000m
What does it come with?
This measuring wheel takes the measurement in Metric units
Does it come with a storage bag?
Yes, the measuring wheel comes with a storage bag to safely store away the wheel, as well as aid in portability
Specifications
Attribute | Value |
Brand | Stanley |
Accuracy | ±1 % |
Imperial or Metric | Metric |
Measurement Range | 10000 m |
Model Number p | MW40M |