Crouzet Phase Monitoring Relay With SPDT Contacts, 3 Phase
- RS Stock No.:
- 0261915
- Mfr. Prt No.:
- 84873022
- Brand:
- Crouzet

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0261915 |
Product description | Crouzet Phase Monitoring Relay With SPDT Contacts, 3 Phase |
Manufacturer / Brand | Crouzet |
Manufacturer part number | 84873022 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0261915 |
Product description | Crouzet Phase Monitoring Relay With SPDT Contacts, 3 Phase |
Manufacturer / Brand | Crouzet |
Manufacturer part number | 84873022 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ID
Product Details
Multi Function Phase Control Relays 17.5mm - C-Lynx
3 phase network control relays monitor: the correct sequence of phases L1, L2, L3, the total phase failure - Undervoltage and overvoltage from 2% to 20% of Under Voltage Relay and Asymmetry rate from 5% to 15% of Under Voltage Relay. LEDs are used for fault signalling, if a fault persists for longer than the threshold crossing delay configured by the operator, the output relay opens and the LED R is extinguished.
"Control of 3 phase networks: phase sequence, phase failure, imbalance (asymmetry), over and under voltage
Range includes mono-function product and multi function product
Multi-voltage from 3 x 208 to 3 x 480 V
True RMS measurement
LED status indication"
Specifications
Attribute | Value |
Brand | Crouzet |
Height | 92.6 mm |
Length | 65.5 mm |
Monitoring Application | Phase |
Contact Configuration | SPDT |
Minimum Operating Temperature | -20 °C |
Phase Sensitivity | Phase Failure, Phase Sequence |
Width | 17.5 mm |
Maximum Operating Temperature | +50 °C |
Dimensions | 65.5 x 17.5 x 92.6 mm |
Time Delay | 0.1 → 10 s |
Electrical Phase | 3 |
Operating Temperature Range | -20 → +50 °C |