SiC N-Channel MOSFET, 5 A, 1700 V, 3-Pin TO-247 Wolfspeed C2M1000170D

RS Stock No.:
9047345
Mfr. Prt No.:
C2M1000170D
Brand:
Wolfspeed

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9047345
Product description SiC N-Channel MOSFET, 5 A, 1700 V, 3-Pin TO-247 Wolfspeed C2M1000170D
Manufacturer / Brand Wolfspeed
Manufacturer part number C2M1000170D
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
RS stock number 9047345
Product description SiC N-Channel MOSFET, 5 A, 1700 V, 3-Pin TO-247 Wolfspeed C2M1000170D
Manufacturer / Brand Wolfspeed
Manufacturer part number C2M1000170D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

MOSFET Transistors, Wolfspeed

Wolfspeed Silicon Carbide Power MOSFETs

Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.

• Enhancement-mode N-channel SiC technology
• High Drain-Source breakdown voltages - up to 1200V
• Multiple devices are easy to parallel and simple to drive
• High speed switching with low on-resistance
• Latch-up resistant operation


Specifications

Attribute Value
Brand Wolfspeed
Channel Type N
Maximum Continuous Drain Current 5 A
Maximum Drain Source Voltage 1700 V
Package Type TO-247
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 1.4 Ω
Channel Mode Enhancement
Maximum Gate Threshold Voltage 3.1 V
Minimum Gate Threshold Voltage 2.4 V
Maximum Power Dissipation 69 W
Transistor Configuration Single
Maximum Gate Source Voltage -5 V, +20 V
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Forward Diode Voltage 3.8 V
Maximum Operating Temperature +150 °C
Length 16.13 mm
Typical Gate Charge @ Vgs 13 nC @ 20 V, 13 nC @ 5 V
Height 21.1 mm
Width 5.21 mm
Transistor Material SiC
Checking stock...
IDR
174,117.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1174,117.40
*price per unit indicative
"SiC N-Channel MOSFET, 5 A, 1700 V, 3-Pin TO-247 Wolfspeed C2M1000170D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda