TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG213/U, RG8 A/U
- RS Stock No.:
- 4232100
- Mfr. Prt No.:
- 1-1478420-0
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4232100 |
Product description | TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG213/U, RG8 A/U |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 1-1478420-0 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4232100 |
Product description | TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG213/U, RG8 A/U |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 1-1478420-0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
TE Connectivity Type N RF Coaxial 50 Ohm Solder / Clamp Plugs
Type N 50 Ohm RF coaxial plugs with a PTFE dielectric, silver plated brass body, silver plated centre contact and solder / clamp centre contact. These Type N 50 Ohm RF coaxial plugs are suitable for the following RF coaxial cables:
Stock number 423-2093 is suitable for use with RG58 C/U, RG141 A/U, URM43, URM 76 and BELDEN 9907 coaxial cables
Stock number 423-2100 is suitable for use with PSF 1/4 M, RG8 A/U, RG213/U and URM 67 coaxial cables
Stock number 423-2116 is suitable for use with RG9 B/U, RG214/U and URM91 coaxial cables
Specifications
Attribute | Value |
Brand | TE Connectivity |
Operating Frequency | 0 to 11 GHz |
Termination Method | Solder |
Impedance | 50 Ω |
Body Plating | Silver |
Cable Type | RG213/U, RG8 A/U |
Contact Plating | Silver |
Coaxial Connector Type | N Connector |
Contact Material | Brass |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |