Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 8 Way, 2 Row

RS Stock No.:
1225075
Mfr. Prt No.:
105308-1208
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1225075
Product description Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 105308-1208
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
RS stock number 1225075
Product description Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 105308-1208

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Molex 2.5 mm Nano-Fit Wire to Board Crimp Receptacle Housings

Nano-Fit Wire to Board power connector crimp housings with a 2.5 mm pitch designed to provide full contact isolation. The compact package and tight pitch of these receptacles combined with optimum current density offer increased design flexibility for engineers in a wide range of applications. These Nano-Fit crimp housings are designed to provide full electrical isolation between the crimp terminals and to prevent arcing. Full isolation also prevents damage to the contacts during handling and mating and reduces the risk of shorting due to debris. These Nano-Fit crimp housings feature positive locking latches with an anti-snag design which prevents accidental disengagement and protects against damage caused by wire snags. The positive locking feature of these Nano-Fit power connector housings also prevents accidental mismating caused by shock, vibration or excessive cable strain. An audible click is produced to confirm mating completion. Tactile feedback is also provided when mis-mating is attempted. Polarization and keying aid accurate mating and prevent misalignment therefore reducing the errors that can be caused due to improper installation.
These Nano-Fit crimp housings are designed to be used with TPA (Terminal Position Assurance) retainerswhich are available separately (see stock number 122-4858 typically)
Crimp receptacles must be purchased separately (see stock numbers 122-4835 and 122-4836)

Molex 2.5mm Nano-Fit Wire to Board Connector System

Power Connectors

Features and Benefits

Compact space saving size
Full contact isolation
Positive locking latches with anti-snag design for secure connection
Audible indication on mating completion
Polarization and keying for accurate alignment
Tactile feedback when mis-mating
TPA (Terminal Position Assurance) retainers available separately

Applications

The compact size and optimum current density of these Nano-Fit connectors makes them suitable for use in a wide range of applications across various industries:
Consumer and home appliances; fridges, washers and dryers
Telecommunications and Networking; servers and hubs
Automotive; interior appliances and lighting
Lighting; home lighting and ballasts
Aerospace and Defence; C4ISR
Industrial; Food and beverage and assembly line equipment
Medical; Patient care equipment and healthcare IT


Specifications

Attribute Value
Brand Molex
Number of Contacts 8
Number of Rows 2
Pitch 2.5 mm
Gender Female
Mounting Type Cable Mount
Series Nano-Fit
For Use With 105300 Nano-Fit™ Crimp Terminal, 105325 Nano-Fit™ TPA Retainer
Body Orientation Straight
Length 12.7 mm
Width 15.7 mm
Housing Material Nylon
Checking stock...
IDR
49,612.97
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
149,612.974,961.30
*price per unit indicative
"Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 8 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda