Molex, Nano-Fit Female Crimp Terminal 20AWG 105300-2200

RS Stock No.:
1225068
Mfr. Prt No.:
105300-2200
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1225068
Product description Molex, Nano-Fit Female Crimp Terminal 20AWG 105300-2200
Manufacturer / Brand Molex
Manufacturer part number 105300-2200
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
RS stock number 1225068
Product description Molex, Nano-Fit Female Crimp Terminal 20AWG 105300-2200
Manufacturer / Brand Molex
Manufacturer part number 105300-2200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Molex 2.5mm Nano-Fit Wire to Board Connector System

Power Connectors

Molex 2.5 mm Nano-Fit Crimp Receptacle Terminals

Nano-Fit crimp receptacle terminals for use in the Nano-Fit 2.5 mm crimp receptacle housings. These crimp terminals have an interface with 4 points of contact that offer redundant, secondary current paths. When one part of the contact becomes degraded the other points of contact continue to carry the load. This feature enables increased current carrying capability, increased reliability and long-term performance. These Nano-Fit crimp receptacle terminals feature retention tangs and contact ribs to help maintain a stable contact. The ultra-low mating force of these Nano-Fit crimp terminals helps reduce operator fatigue

Features and Benefits

Multiple points of contact for improved reliability
Retention tangs and contact ribs for stable contact
Ultra-low mating force reduces fatigue

Applications

These Nano-Fit crimp terminals are for use in 105307 and 105308 series Nano-Fit 2.5 mm crimp receptacle housings.


Specifications

Attribute Value
Brand Molex
Gender Female
For Use With Nano-Fit Connector Housing
Series Nano-Fit
Minimum Wire Size mm² 0.3 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.5 mm²
Contact Plating Gold
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 20 AWG
Contact Material Copper Alloy
Series Number 105300
Checking stock...
IDR
94,086.33
Out of stock
Price Tape (1 Tape of 25)
Tape(s)Per Tape(IDR)Per Unit(IDR)
194,086.333,763.45
*price per unit indicative
"Molex, Nano-Fit Female Crimp Terminal 20AWG 105300-2200" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda