HellermannTyton Spiral Wrap, I.D 9mm 100mm PTFE SBPTFE Series

RS Stock No.:
0216040
Mfr. Prt No.:
161-45200 SBPTFE9-PTFE-NA
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0216040
Product description HellermannTyton Spiral Wrap, I.D 9mm 100mm PTFE SBPTFE Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 161-45200 SBPTFE9-PTFE-NA
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
RS stock number 0216040
Product description HellermannTyton Spiral Wrap, I.D 9mm 100mm PTFE SBPTFE Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 161-45200 SBPTFE9-PTFE-NA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Spiral Wrapping SBPTFE

Spiral cable wrap that offers a versatile way of protecting and tidying wires, cables and tubes. The spiral structure allows wires to be easily broken out at any point.

Features and Benefits
• PTFE for superior protection against abrasion, chemicals and extreme temperature
• Self-extinguishing to UL94 V0 rating
• Use for organising and protecting cables and hoses
• Spiral structure enables it to be applied to cables or hoses even after installation
• Cables can branch out at any point and in any direction


Specifications

Attribute Value
Brand HellermannTyton
Series SBPTFE
Colour Natural
Maximum Cable Diameter 100 mm
Material PTFE
Maximum Operating Temperature +350 °C
Minimum Cable Diameter 9 mm
Fire Behaviour Self-extinguishing
Internal Diameter 9 mm
Minimum Operating Temperature -60 °C
Length 5 m
Wall Thickness 1 mm
Maximum Bundle Diameter 100 mm
Checking stock...
IDR
4,068,368.43
Out of stock
Price Reel (1 Reel of 5 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
14,068,368.43813,673.69
*price per unit indicative
"HellermannTyton Spiral Wrap, I.D 9mm 100mm PTFE SBPTFE Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products