Knipex Forged Steel Combination Pliers Combination Pliers, 145 mm Overall Length

RS Stock No.:
1367462
Mfr. Prt No.:
08 22 145 T
Brand:
Knipex
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
RS stock number 1367462
Product description Knipex Forged Steel Combination Pliers Combination Pliers, 145 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 08 22 145 T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex Needle Nose Combination Pliers

The Knipex needle nose combination pliers are used for common installations and repair work, thanks to slim head design. Cutting edges for soft, medium and hard wires, thanks to the high leverage joint. Forged from high grade special steel that is oil hardened for added strength and durability. The dual-component comfort grips include a welded tether attachment point for fall protection.

Features and Benefits

High leverage joint
Cutting edges for soft, medium and hard wires
High grade special tool steel, forged and oil hardened
Integrated tether point


Specifications

Attribute Value
Brand Knipex
Cutting Capacity 8.0 mm
Overall Length 145 mm
Material Cutting Capability Copper Cable, Hard Wire, Medium Hard Wire
Plier Type Combination Pliers
Height Safe Yes
Tip Style Straight
Material Forged Steel
Checking stock...
IDR
626,927.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1626,927.53
*price per unit indicative
"Knipex Forged Steel Combination Pliers Combination Pliers, 145 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda