Knipex VDE Insulated Forged Steel Combination Pliers Combination Pliers, 145 mm Overall Length
- RS Stock No.:
- 1367463
- Mfr. Prt No.:
- 08 26 145 T
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1367463 |
Product description | Knipex VDE Insulated Forged Steel Combination Pliers Combination Pliers, 145 mm Overall Length |
Manufacturer / Brand | Knipex |
Manufacturer part number | 08 26 145 T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Knipex VDE Needle-Nose Combination Pliers
The Knipex needle nose combination pliers have a slim head design and pointed jaws, which are handy for working confined spaces. Gripping surfaces with special convex contour on one side for secure gripping of flat parts. Made from special high grade tool steel, forged and oil hardened for added strength and durability. The multi-component grips, are VDE tested with an integrated tether attachment point for a tool tether.
Features and Benefits
Reliable and diverse combination pliers
Easy cutting thanks to the high leverage joint
Cutting edges for soft and hard wire
VDE tested to 1000 V
Specifications
Attribute | Value |
Brand | Knipex |
Cutting Capacity | 8.0 mm |
Overall Length | 145 mm |
VDE/1000V Approved | Yes |
Material Cutting Capability | Copper Cable, Hard Wire, Medium Hard Wire |
Plier Type | Combination Pliers |
Height Safe | Yes |
Tip Style | Straight |
Material | Forged Steel |