RS PRO 4mm I.D Needle Metric Roller Bearing, 8mm O.D

RS Stock No.:
1469289
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
RS stock number 1469289
Product description RS PRO 4mm I.D Needle Metric Roller Bearing, 8mm O.D
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Number of Rows 1
Fatigue Limit Load 0.14 kN
Reference Speed 22000 rpm
Material Steel
Outside Diameter 8 mm
Bore Type Parallel
Dynamic Load Rating 1.76 kN
Race Width 8 mm
Roller Material Steel
Static Load Rating 1.37 kN
End Type Open
Maximum Speed - Oil 38000 rpm
Maximum Speed - Grease 26000 rpm
Cage Material Steel
Limiting Speed 26000 rpm
Inside Diameter 4 mm
Roller Bearing Type Needle
Checking stock...
IDR
14,369.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,369.93
*price per unit indicative
"RS PRO 4mm I.D Needle Metric Roller Bearing, 8mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda