RS PRO 6mm I.D Needle Metric Roller Bearing, 10mm O.D
- RS Stock No.:
- 1469290
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
RS stock number | 1469290 |
Product description | RS PRO 6mm I.D Needle Metric Roller Bearing, 10mm O.D |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Outside Diameter | 10 mm |
Bore Type | Parallel |
Dynamic Load Rating | 2.81 kN |
Race Width | 9 mm |
Roller Material | Steel |
Static Load Rating | 2.7 kN |
End Type | Open |
Cage Material | Steel |
Limiting Speed | 22000 rpm |
Inside Diameter | 6 mm |
Roller Bearing Type | Needle |
Maximum Speed - Oil | 32000 rpm |
Maximum Speed - Grease | 20000 rpm |
Number of Rows | 1 |
Fatigue Limit Load | 0.285 kN |
Reference Speed | 20000 rpm |
Material | Steel |